Christmas Opening Hours and Delivery Dates here

VOLTCRAFT DET3R Probe Thermometer

Order Code:

51-5210

Brand: VOLTCRAFT MPN: DET3R EAN-13: 4009816018984

Discontinued


The Voltcraft DET3R is a penetration thermometer that is ideal for measurements in the food industry, butcheries, food testing laboratories and for health inspectors. Having a waterproof casing makes it suitable for use in liquids. The simple and quick execution of zero balance in ice water ensures higher accuracy for longer period.


  • Min/Max Hold Memory with dynamic update
  • C/F switch
  • T90 Measure time approx. 8 seconds
  • Auto-switch-off
  • Continuous measurement function
  • Measuring range -40°C to +250°C
  • Waterproof
  • High accuracy by simple calibration in ice water
  • Supplied with Voltcraft DET3R penetration thermometer, protection cap with clip, 1 x LR44 battery and user manual.
Probe Type Piercing temperature probe
Temperature Range -40 to +250°C

Trustpilot