VOLTCRAFT CPPS-320-84 Bench PSU 320W USB Remote Controlled

Order Code:

64-9473

Brand: VOLTCRAFT MPN: CPPS-320-84 EAN-13: 4016138987096
  • Country of Origin: China
  • View All

Discontinued


The Voltcraft CPPS-320-84 is a Programmable Bench Power Supply Unit with adjustable output settings. The 160W power limit enables a wide range of output voltage/current settings for many applications.

The PSU also comes with a memory for the three most frequently used voltage and current settings. The USB port and included software enable the simulation of a wide range of sources and operating scenarios.

What's in the Box?
Voltcraft CPPS-320-84
Power cables
USB cable
Remote control jack
Software CD
User manual


  • Remote control via USB, external voltage sources and external potentiometers
  • Sense port
  • Backlit keypad
  • Voltage/current rough and fine adjustment knobs
  • Load display
  • Safety sockets
  • Wave or ramp output - output waveform can be selected via keypad or interface
  • Constant voltage (CV)
  • Constant current (CC)
  • 3 operating modes: standard, preset and remotely controlled (via USB/ext in)
  • USB control: auto-executes a maximum of 20 saved data sets with different time settings and up to 999 cycles
  • Selectable over and under voltage protection
  • Sense function suppressing output voltage loss
  • Manufacturer's part: Voltcraft CPPS-320-84

Not recommended for use as a battery charger.

Output Voltage 84V
Number of Outputs 1
Power Rating 320W
Input Voltage 100 to 240V
Output Current Max. 10A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot