Voltcraft Counting Desktop Scales CTS/CT-10

Order Code:

51-5386

Brand: VOLTCRAFT MPN: SWL-10 EAN-13: 4016138518955
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


The Voltcraft Counting Desktop Scales CTS/CT-10 has a scaling range of over 10kg and a release of 2g. Suitable for all applications, with which precision and reliability are in demand, while also boasting several handy functions, including tare function, switchable weight units (g, lb, oz), piece counting function and adjustable base and spirit levels for simple set-up in a horizontal operating position.
  • Weighing range: 10kg
  • Piece counting function
  • Auto-power-off
  • Adjustable for accuracy under extreme conditions of use
  • Stainless steel weighing plate and operating instructions included
  • Power 4.5V (3x C cells or AC Adapter - Not included)
  • For suitable AC Adapter see 85-1683
Weighing Range 10kg

Trustpilot