Christmas Opening Hours and Delivery Dates here

Voltcraft BS-16 USB Endoscope

Order Code:

64-2815

Brand: VOLTCRAFT MPN: BS-16 USB EAN-13: 4016138807974
  • Country of Origin:
  • View All

Discontinued


The Voltcraft BS-16 is a USB Endoscope that can easily reach and explore hard to reach places. The flexible gooseneck with a length of 96cm is ideal for checking whether there are pipes and lines in the house or car that are damaged or badly corroded.

The camera has a four dimmable LEDs providing optimal lighting. The power supply is supplied directly through the USB interface via the 2m USB cable.

The BS-16 is supplied with Windows software that allows you to take snapshots, as well as other visual functions. The Endoscope is perfect for handymen, craftsmen and amateur biologists.

What's in the Box?
USB endoscope
The magnetic attachment
Hook attachment
Mirror extension
Case
CD with software


  • Dimensions: 32(H) x 1150(L) x 40(W)mm
  • Endoscope features: Focus
  • Field of view: 54 °
  • Max. bend radius: 60mm
  • Weight: 415g
  • Waterproof USB endoscopic camera
  • Dimmable lighting from 4 LEDs
  • Resolution of 640 x 480 pixels
  • Snapshot feature
  • Semi-rigid gooseneck length 96cm
  • Water-resistant cable probe 11.2mm diameter
  • USB cable length 200cm
  • Manufacturer's part: Voltcraft BS-16
Type Endoscope
Channels 1
Interface USB

Trustpilot