Christmas Opening Hours and Delivery Dates here

VOLTCRAFT BNC test lead 0.50 m Black

Order Code:

08-1556

Brand: VOLTCRAFT MPN: VC-10906575 EAN-13: 4053199994823
Qty Unit Price (Inc VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
207 available to back orderBack-order availability date - 10/01/2026

The VOLTCRAFT BNC test lead is a 0.50 m black and red jack cable designed for precision measurement tasks.

Manufactured by VOLTCRAFT, it features durable BNC connectors ideal for lab environments and safety-focused testing.

Typical applications include linking measuring devices to test subjects for accurate data collection.


Type BNC test lead
Cable Length 0.50m
Impedance 50Ω
Nominal Voltage 30V
Reading category CAT I
Type A BNC plug
Type B 4 mm socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot