We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The Voltcraft BL-20 TRH Thermo Hygrometer has been designed for measuring ambient air temperature (in °C or °F) and ambient air humidity. The minimum and maximum readings taken during the measurement process can also be displayed. The BL-20 TRH is a neat compact hand held meter able to show both the values simultaneously in the display.
Max/min storage
Auto power Off function
Continuous measurement is possible
Display lighting
Stand socket
Temperature: -20°C to + 60°C
Air humidity 0 to 100% rH
Dual display
Supplied with 9V battery and operating instructions