Easter Opening Hours and Delivery Dates here

VOLTCRAFT Battery tester BT501 reading range1.2 V.5 V 3 V 6Vmultis

Order Code:

08-1370

Brand: VOLTCRAFT MPN: BT-501 EAN-13: 4053199930128
Qty Unit Price (Inc VAT)
1+ £25.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,058 in stock, despatched in 4 working days

The VOLTCRAFT BT-501 battery tester can measure battery levels across a wide range of voltages including 1.2 V, 1.5 V, 3 V, 6 V, 3.7 V, 9 V, and 12 V.

This versatile gadget is ideal for testing both standard and rechargeable batteries, serving as a reliable battery charge indicator.

It is used in various applications, from household electronics to professional tool maintenance, ensuring all devices function optimally.


Type Battery tester
Depth 27mm
Dim (W x H x D) 76 x 135 x 27 mm
Height 135mm
Power supply AAA battery (2x), included
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot