Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik u15050252068 flanged sleeve tin 500pcs

Vogt Verbindungstechnik u15050252068 flanged sleeve tin 500pcs

Order Code:

08-1345

Brand: Vogt Verbindungstechnik MPN: u15050252068 EAN-13: 2050010537193

Discontinued


Vogt Verbindungstechnik manufactures the U 1.5x0.20x5.0x2.5 flanged sleeve, which features a contact surface that is tin-plated for enhanced conductivity. This part, available in a batch of 500 pieces, is ideal for ensuring secure and reliable electrical connections. It is typically used in electronic circuits and assemblies due to its high-quality construction and plating.
Type Flanged sleeve
Contact Material Brass
Contact surface Tin plated
Diameter 1.50mm
Dimensions (Ø x L) 1.50 mm x 5 mm
Length 5mm

Trustpilot