Vogt Verbindungstechnik 1361.61 Cable Lug silver plated 1.3mm 500pcs

Image Representative of Range

Vogt Verbindungstechnik 1361.61 Cable Lug silver plated 1.3mm 500pcs

Order Code:

08-1014

Brand: Vogt Verbindungstechnik MPN: 1361.61 EAN-13: 2050010536899
Qty Unit Price (Ex VAT)
1+ £46.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 3 working days

The Vogt Verbindungstechnik 1361 Ms ag 1.3 mm cable lug is silver plated for enhanced conductivity and corrosion resistance. Manufactured by Vogt Verbindungstechnik, this set includes 500 pieces, making it ideal for large electrical projects. Commonly used for secure electrical connections, it is suitable for various applications in industrial and automotive settings.
Type Cable lug
Connection Soldering
Contact Material Brass
Contact surface Silver plated
Dimensions (L x W) 13.5 mm x 3.8 mm
Length 13.5mm
Width 3.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot