Vogt Verbindungstechnik 491220 Ferrule 50mm² Partially Insulated Blue

Image Representative of Range

Vogt Verbindungstechnik 491220 Ferrule 50mm² Partially Insulated Blue

Order Code:

08-1297

Brand: Vogt Verbindungstechnik MPN: 491220 EAN-13: 2050010535779
Qty Unit Price (Ex VAT)
1+ £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 491220 ferrule is a partially insulated blue component designed for crimping applications in electrical connections, suitable for a 50 mm² wire. Manufactured by Vogt Verbindungstechnik, this durable ferrule comes in a pack of 50 pieces. It is typically used for securing electrical wire ends to improve reliability and prevent fraying in various industrial and commercial settings.
Insulation Partially insulated
Colour Blue
Maximum Wire Size AWG 0
Type Ferrule
Contact Material Copper
Cross-section range 50 mm² x 36 mm
Misc Attribute 4912/20 Cu sn - 50 x 20
Sleeve length 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot