Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 490818 Ferrule 10mm² Partially Insulated Red 500pcs

Vogt Verbindungstechnik 490818 Ferrule 10mm² Partially Insulated Red 500pcs

Order Code:

08-1263

Brand: Vogt Verbindungstechnik MPN: 490818 EAN-13: 2050010537476

Discontinued


The Vogt Verbindungstechnik 490818 ferrule is a partially insulated, red crimp connector suitable for 10 mm² cables. It comes in a pack of 500 pieces, ideal for electrical wiring tasks requiring secure and reliable connections. Typically used in industrial and commercial electrical installations, these ferrules ensure optimal conductivity and ease of application.
Insulation Partially insulated
Colour Red
Maximum Wire Size AWG 8
Type Ferrule
Contact Material Copper
Cross-section range 10 mm² x 28 mm
Misc Attribute 4908/18 Cu sn - 10 x 18
Sleeve length 28mm

Trustpilot