Vogt Verbindungstechnik 450308.60 Ferrule Non-insulated 1mm² Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450308.60 Ferrule Non-insulated 1mm² Silver 1000pcs

Order Code:

08-1167

Brand: Vogt Verbindungstechnik MPN: 450308.60 EAN-13: 2050010537353
Qty Unit Price (Ex VAT)
1+ £23.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Vogt Verbindungstechnik produces the 450308.60 Ferrule, which is uninsulated and sized for 1 mm² conductors. Made from silver, it ensures a reliable crimp connection and comes in a package of 1000 pieces. These ferrules are typically used for improving electrical connections in wiring and cabling applications.
Insulation Not insulated
Colour Silver
Maximum Wire Size AWG 18
Type Ferrule
Contact Material Brass
Cross-section range 1 mm² x 8 mm
Misc Attribute 4503/8 Ms blank 1 x 8
Sleeve length 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot