Vogt Verbindungstechnik 450106.60 Ferrule Non-insulated Silver 1000pcs

Image Representative of Range

Vogt Verbindungstechnik 450106.60 Ferrule Non-insulated Silver 1000pcs

Order Code:

08-1162

Brand: Vogt Verbindungstechnik MPN: 450106.60 EAN-13: 2050010537322
Qty Unit Price (Ex VAT)
1+ £30.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Vogt Verbindungstechnik manufactures the 450106.60 ferrule, designed to accommodate 0.50 mm² wires and sold in a pack of 1000 pieces. Uninsulated and silver in colour, these ferrules provide a reliable connection for electrical wiring tasks. They are typically used in applications requiring secure crimping and durable wire terminations.
Insulation Not insulated
Colour Silver
Maximum Wire Size AWG 20
Type Ferrule
Contact Material Brass
Cross-section range 0.50 mm² x 6 mm
Misc Attribute 4501/6 Ms blank 0.5 x 6
Sleeve length 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot