Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 440010.41 Ferrule 0.30mm² Silver 1000pcs

Vogt Verbindungstechnik 440010.41 Ferrule 0.30mm² Silver 1000pcs

Order Code:

08-1154

Brand: Vogt Verbindungstechnik MPN: 440010.41 EAN-13: 2050010537438

Discontinued


Vogt Verbindungstechnik manufactures the 440010.41 ferrule, which is a silver, uninsulated component sized at 0.30 mm². This product comes in a bulk package of 1000 pieces and is ideal for providing reliable electrical connections in various wiring applications. Its non-insulated design makes it suitable for situations where insulation is not required.
Insulation Not insulated
Colour Silver
Maximum Wire Size AWG 24
Type Ferrule
Contact Material Copper
Cross-section range 0.30 mm² x 10 mm
Misc Attribute 4400/10 Cu ag - 0.1 x 10
Sleeve length 10mm

Trustpilot