Vogt Verbindungstechnik 3927b Low power Connector flexible/fixed -1.50mm² 250pcs

Vogt Verbindungstechnik 3927b Low power Connector flexible/fixed -1.50mm² 250pcs

Order Code:

08-1097

Brand: Vogt Verbindungstechnik MPN: 3927b EAN-13: 2050010534819

Discontinued


The Vogt Verbindungstechnik 3927b low power connector features a flexible fixing of 1.50 mm² and comes in a pack of 250 pieces. This black EU standard terminal is suitable for low power applications and is commonly used in electrical and electronic circuits. Designed for reliable connectivity, it is ideal for both industrial and domestic wiring solutions.
Type Low power connector
Colour Black
Contact Material Brass tin plated
Cross section (flexible) (max.) 1.50mm²
Cross section (inflexible) (max.) 1.50mm²
Nominal Current 15A

Trustpilot