Vogt Verbindungstechnik 3927a Low power red Connector 250pcs flexible

Vogt Verbindungstechnik 3927a Low power red Connector 250pcs flexible

Order Code:

08-1096

Brand: Vogt Verbindungstechnik MPN: 3927a EAN-13: 2050010534802

Discontinued


Vogt Verbindungstechnik manufactures the 3927a low power connector, which comes in a set of 250 pieces and is red in colour. This connector features a flexible and fixed configuration both rated at 2.50 mm², adhering to the EU standard terminal specifications. It is commonly used in electrical installations and wiring systems requiring reliable and efficient power connections.
Type Low power connector
Colour Red
Contact Material Brass tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (inflexible) (max.) 2.50mm²
Nominal Current 25A

Trustpilot