Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 2002.61 Solder Tag silver plated 500pcs

Vogt Verbindungstechnik 2002.61 Solder Tag silver plated 500pcs

Order Code:

08-1023

Brand: Vogt Verbindungstechnik MPN: 2002.61 EAN-13: 2050010536851

Discontinued


Vogt Verbindungstechnik manufactures the 2002 Ms ag solder tag with a silver-plated contact surface. This product is available in a pack of 500 pieces and offers reliable electrical connectivity. It is typically used in circuit connections and electrical installations.
Contact Material Brass
Contact surface Silver plated
Dimensions (L x W) 9 mm x 4.5 mm
Length 9mm
Misc Attribute 2002 Ms ag
Type Solder tag
Width 4.5mm

You may also like


Trustpilot