Christmas Opening Hours and Delivery Dates here
Vogt Verbindungstechnik 1360.21 Cable Lug 500pcs silver plated contact

Vogt Verbindungstechnik 1360.21 Cable Lug 500pcs silver plated contact

Order Code:

08-1013

Brand: Vogt Verbindungstechnik MPN: 1360.21 EAN-13: 2050010536905

Discontinued


The Vogt Verbindungstechnik cable lug, model 1360 Bz ag, features a silver-plated contact surface for optimal conductivity. This reliable component is available in a bulk pack of 500 pieces, making it ideal for large-scale electrical projects. It is commonly used in connections for electrical cables and wiring systems.
Type Cable lug
Connection Soldering
Contact Material Bronze
Contact surface Silver plated
Dimensions (L x W) 13.5 mm x 3.8 mm
Length 13.5mm
Width 3.8mm

Trustpilot