Vogt Verbindungstechnik 01016l.68 Pin Contacts Tin plated 5400pcs

Vogt Verbindungstechnik 01016l.68 Pin Contacts Tin plated 5400pcs

Order Code:

08-0997

Brand: Vogt Verbindungstechnik MPN: 01016l.68 EAN-13: 2050010537179

Discontinued


Vogt Verbindungstechnik manufactures the 01016 L Ms sn magaziniert Pin, which features a tin-plated contact surface for enhanced conductivity. This product is supplied in bulk with 5,400 pieces per package. It is typically used in electronic and electrical applications requiring reliable pin contacts.
Contact Finish Tin plated
Type Pin
Length 10mm

Trustpilot