Vision Akkus VIS LFP1220 LiFePO4 Battery 12.8V 20000mAh Rechargeable

Order Code:

10-9034

Brand: Vision Akkus MPN: VIS LFP1220 EAN-13: 2050004641745
  • Country of Origin: China
  • View All

Discontinued


Vision Akkus manufactures the LiFePo4 1220, a non-standard rechargeable battery with a 12.8 V and 20000 mAh capacity featuring PP3 screw terminals. This industrial rechargeable battery is suitable for applications that require a built-in battery with high energy density and long cycle life. The robust design makes it ideal for demanding environments and specialised equipment.
Battery Size LiFePo PP3
Capacity 20000mAh
Chemistry LiFePO4
Voltage 9.2V
Depth 77mm
Dim (W x H x D) 181 x 167 x 77 mm
Discharge current (max.) 30A
Height 167mm
Integrated surge protection Yes
Max. charge voltage 14.6V
Max. charging current 15A
Max. temperature +60°C
Min. temperature -30°C
Misc Attribute LiFePo4 1220
Rechargeable Yes
Special-purpose battery features Screw terminal
Type Non-standard battery (rechargeable)
Width 181mm

Trustpilot