Christmas Opening Hours and Delivery Dates here
Vision Akkus CP12120D CP Series AGM Battery, 12V 12Ah, Maintenance-Free

Image Representative of Range

Vision Akkus CP12120D CP Series AGM Battery, 12V 12Ah, Maintenance-Free

Order Code:

13-3606

Brand: Vision Akkus MPN: CP12120D EAN-13: 2050001656025
Qty Unit Price (Inc VAT)
1+ £49.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 01/02/2026

The Vision Akkus CP12120D is a maintenance-free, 12 V, 12 Ah VRLA lead acid battery featuring a high number of charge cycles. Its compact dimensions (151 x 101 x 98 mm) and 6.35 mm blade terminal make it suitable for various applications such as backup power systems or emergency lighting. This AGM battery is ideal for users requiring reliable performance with minimal maintenance.
Capacity 12Ah
Chemistry AGM
Voltage 12V
Connector 6.35 mm blade terminal
Depth 98mm
Dim (W x H x D) 151 x 101 x 98 mm
Height 101mm
Rechargeable Yes
Type VRLA
VDS certification No
Width 151mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot