Christmas Opening Hours and Delivery Dates here
Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing

Image Representative of Range

Vishay TCST2103 CNY37 Photoelectric Fork Sensor Optoelectronic Sensing

Order Code:

10-9033

Brand: Vishay MPN: TCST 2103 EAN-13: 2050000069215
Qty Unit Price (Inc VAT)
5+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 available to back orderBack-order availability date - 09/01/2026

The Vishay TCST 2103 CNY 37 is a photoelectric fork sensor featuring a GaAs IR luminous diode with a maximum voltage of 32 V. It is often used in light barrier applications where accurate and reliable detection is required. Common applications include automation systems, assembly line monitoring, and safety interlocks.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Reflective light barrier
Range 3.1mm
Connector THT
Dim (L x W x H) 24.5 x 6.3 x 10.8 mm
Forward voltage U(F) 1.25V
Height 10.8mm
Length 24.5mm
Misc Attribute 1 GaAs IR luminous diode 32 V
Output NPN phototransistor
Outputs NPN
Width 6.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot