Christmas Opening Hours and Delivery Dates here

Vishay IRF830 MOSFET N 500V 4.5A T0220

Order Code:

47-5618

Brand: Vishay MPN: IRF830

Discontinued


N channel power MOSFET supplied in a TO-220 package from Vishay, one of the industry's leading manufacturers.

The combination of fast switching times, rugged device construction and low ON resistance give a device which is versatile yet cost-effective.


  • Drain-source breakdown voltage 500V
  • Drain-source on-resistance 1.5R
  • Drain current 4.5A
  • Gate source voltage 20V
  • Power 100W

Note: Previously manufactured under the International Rectifier name.

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Channel Type N-Channel
Drain Current 4.5A
Package Type TO-220AB
Gate Source Voltage 20V
Drain-Source Breakdown Voltage 500V
Drain-Source On-Resistance 1.5Ω
Power Dissipation 100W

Accessories

You may also like

This product will not be replenished, however, you may buy the remaining stock.

Trustpilot