Vishay BFC2-370-41104 100n 250V 5mm Min Polyester Capacitor

Order Code:

10-1980

Brand: Vishay MPN: BFC2-370-41104

Discontinued


A 100n 250V polyester capacitor with a 5mm pitch from Vishay ideally suited to printed circuit layouts requiring high packing density. Suitable applications include blocking and coupling, bypass and energy reservoir, telecom, industrial and consumer.


  • Housed in a flame retardant case with resistance to modern cleansing solvents
  • Maximum 7.2mm width
  • BC Components 370 series

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Type Radial leaded
Capacitance 100nF
Tolerance 10%
Voltage 250V
Pitch 5.08mm
Material Polyester
Dimensions 7.2 x 2.5 x 6.5mm
Operating Temperature -55 to +100°C

Trustpilot