Christmas Opening Hours and Delivery Dates here
Vishay 8ETH03 Ultra Fast Diode 8A 300V TO220

Vishay 8ETH03 Ultra Fast Diode 8A 300V TO220

Order Code:

54-6062

Brand: Vishay MPN: 8ETH03

Discontinued


A 300V 8A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AC Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current 8A
Forward Voltage 1.25V
Peak Reverse Voltage 300V
Package Style TO-220AC
Thermal Resistance 70°C/W

You may also like


Trustpilot