Christmas Opening Hours and Delivery Dates here

Vishay 470 MHz to 860 MHz UHF Band Ceramic Chip Antenna 10.5 x 15.5 x 1.2mm

Order Code:

71-0400

Brand: Vishay MPN: VJ6040M011SXISRA0

Discontinued


This 470 to 860MHz ceramic chip antenna is a high performance, multi-layer device that has been designed for UHF band TV reception in mobile devices. The small form factor, unique materials and modern manufacturing technology produce a device that enables manufacturers of mobile TV devices to design high quality products that do not bear the design penalty of large external antenna or ineffective internal antenna.

The antenna complies with the MBRAI standard and is designed to be assembled onto a PCB using the standard reflow process. Target customers for these devices include mobile phone and portable multimedia device makers, notebook OEMs and ODMs, and accessory card OEMs and ODMs. Suitable applications also include GPS, alarm systems, metering systems (e.g. gas, water), medical monitoring devices and RFID.
  • Dimensions 10.5 x 15.5 x 1.2mm
  • Omnidirectional coverage
  • Linear polarisation
  • Complete UHF band coverage
  • UHF receiver for DVB-T, DVB-H, ISDB-T, CMMB, MediaFLO, ATSC devices
  • Standard SMT assembly
  • 50Ω unbalanced interface

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.



Trustpilot