Christmas Opening Hours and Delivery Dates here
Vishay 40TPS12 SCR Thyristor 35A 1200V TO247AC

Vishay 40TPS12 SCR Thyristor 35A 1200V TO247AC

Order Code:

54-6032

Brand: Vishay MPN: 40TPS12
  • Country of Origin:
  • View All

Discontinued


A 1200V 35A phase control SCR designed for medium power switching and phase control applications. Ideal for use in soft start input rectification.


  • TO-247AC package
  • Selection of voltage, currents and packages
  • Glass passivated
  • Temperature range -40°C to +125°C

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Current Rating 35A
Peak Voltage 1200V
Package Style TO-247AC
Operating Temperature 125°C

You may also like


Trustpilot