Christmas Opening Hours and Delivery Dates here

Vishay 357B0103MXB251P12 357B Series 10K 1W Conductive Plastic Potentiometer

Order Code:

58-3471

Brand: Vishay MPN: 357B0103MXB251S22 EAN-13: 2050000108204
Qty Unit Price (Ex VAT)
1+ £31.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 12/01/2026

A 10K 1W potentiometer with a 22mm diameter body and 6.35mm diameter shaft. Compact size, advanced design technology and long lifetime makes this potentiometer suitable for a wide range of industrial applications.


  • Slotted shaft
  • Single turn
  • Stainless steel shaft
  • Turret type solder plated terminals

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Resistance 10kΩ
Tolerance 20%
Taper Linear
Power Rating 1W
Shaft Diameter 22mm
Shaft Length 6.35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot