Christmas Opening Hours and Delivery Dates here

Vishay 2222 056 58152 1500µF ±20% 63V 85°C Snap-In Alum Elec Capacitor

Order Code:

49-2114

Brand: Vishay MPN: 2222 056 58152

Discontinued


A 1500µF 63V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 22 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 1500µF
Tolerance 20%
Voltage 63V
Pitch 10mm
Diameter 22mm
Height 30mm
Ripple 1.87A
Temperature 85°C

Trustpilot