Christmas Opening Hours and Delivery Dates here

Vishay 2222 056 56472 4700µF ±20% 25V 85°C Snap-In Alum Elec Capacitor

Order Code:

49-2107

Brand: Vishay MPN: 2222 056 56472

Discontinued


A 4700µF 25V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 22 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 4700µF
Tolerance 20%
Voltage 25V
Pitch 10mm
Diameter 22mm
Height 30mm
Ripple 2.37A
Temperature 85°C

Trustpilot