Christmas Opening Hours and Delivery Dates here

Visaton FRWS 4 ND - 8 Ohm Square Fullrange Speaker 4cm

Order Code:

35-2974

Brand: Visaton MPN: FRWS 4 ND - 8 Ohm EAN-13: 4007540022079

Discontinued


A 4cm (1.6in.) full-range speaker with coated paper membrane and black metal basket.

The quality components combine to produce a very homogeneous sound quality, allowing the loudspeaker to be used as a miniature hi-fi speaker.


  • Rated power: 2W
  • Maximum power: 3W
  • Nominal impedance: 8Ω
  • Frequency response: 150 to 20,000Hz
  • Compact design with neodymium magnet
  • Net weight: 28g
  • Visaton type 2207
Type Mini
Size 40mm
Impedance
Power - Rated 2W

Trustpilot