Christmas Opening Hours and Delivery Dates here

VinaTech VEC6R0504QG-I 0.5F -10+30% 6V 2 Pin Module Capacitor

Order Code:

08-1148

Brand: Vinatech MPN: VEC6r0 504QG I

Discontinued


A 0.5F 6V EDLC supercapacitor module that consists of 2x single cells connected in series. The eco-friendly manufacturing processes give a device that has higher power density with low ESR, and a longer life.

Ideal for smart meters or black box products for cars and many other applications.


  • Rated voltage 6V
  • Radial design
  • Tolerance -10 +30%
  • Double layer construction
  • Excellent discharging/recharging efficiency
  • Wide operating temperature range
  • UL and ISO/TS certificated
Type Radial leaded
Capacitance 0.5F
Tolerance -10 +30%
Voltage 6V
Pitch 4.7mm
Operating Temperature -40 to +65°C
Dimensions 16 x 17 x 9mm

Trustpilot