Christmas Opening Hours and Delivery Dates here
Vigortronix VTX-146-800-255 Toroidal Transformer 800VA 0-55V

Vigortronix VTX-146-800-255 Toroidal Transformer 800VA 0-55V

Order Code:

88-3849

Brand: Vigortronix MPN: VTX-146-800-255

Discontinued


High quality toroidal transformer, 800VA 0-55V, 0-55V, manufactured with twin primary and secondary windings to strict quality control in accordance with EN61558 and EN60950, UL, C-UL and CE.
  • High quality open style toroidal transformer
  • Dual primary 115+115V
  • Dual secondary windings
  • Supplied with mounting kit
  • 100% electrical and flash tested
Primary Voltage 2 x 115V
Secondary Voltage 2 x 55V
Power Rating 800VA
Encapsulated No
Mounting Type Toroidal

Trustpilot