Christmas Opening Hours and Delivery Dates here
Viavi Solutions OLP-37X2 V2 Fibre Tester, Compact PON Power Level Meter

Image Representative of Range

Viavi Solutions OLP-37X2 V2 Fibre Tester, Compact PON Power Level Meter

Order Code:

10-8858

Brand: Viavi Solutions MPN: OLP-37X2 EAN-13: 0679364914980
Qty Unit Price (Inc VAT)
1+ £1384.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The glass fibre tester OLP-37X2 by Viavi Solutions offers precise and reliable fibre optic measurements. It is designed for efficient testing and maintenance in telecommunication networks. This versatile tool is essential for field technicians ensuring optimal network performance.
Type Glass fibre tester
Depth 150mm
Dim (W x H x D) 80 x 30 x 150 mm
Height 30mm
Optical display Yes
Range Networks
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot