Viavi FIT-FC-KIT2 FiberChek Microscope, Fast, Automated, WLAN/USB

Image Representative of Range

Viavi FIT-FC-KIT2 FiberChek Microscope, Fast, Automated, WLAN/USB

Order Code:

10-8851

Brand: Viavi Solutions MPN: FIT-FC-KIT2 EAN-13: 0679364914416
Qty Unit Price (Inc VAT)
1+ £4810.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Viavi Solutions manufactures the glass fibre tester FIT-FC-KIT2, designed for network diagnostics. This kit features advanced testing capabilities for fibre optic performance and maintenance. Typically used in telecommunications, it ensures high-quality network infrastructure.
Type Glass fibre tester
Depth 131mm
Dim (W x H x D) 50 x 218 x 131 mm
Height 218mm
Range Networks
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot