Easter Opening Hours and Delivery Dates here

Venta 8010000 AP100 Air Purifier 70m² White 99.97% Fine Dust Removal

Order Code:

10-8827

Brand: Venta MPN: 8010000 EAN-13: 4011143200000
Qty Unit Price (Inc VAT)
1+ £354.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/04/2026

The Venta 8010000 air purifier effectively improves air quality control with its ioniser feature. Suitable for spaces up to 70 m², it is an excellent choice for removing allergens from indoor environments. Ideal for households and offices, this air purifier helps maintain cleaner air.
Type Air purifier
Cable Length 1.8m
Cleaning power (max.) 1043m³/h
Colour White
Diameter 230mm
Dimensions (Ø x H) 230 mm x 986 mm
Height 986mm
SPL 32 - 55
Suitable for rooms up to 70m²
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot