Easter Opening Hours and Delivery Dates here

Velleman KA07 Real Time Clock (RTC) Shield for Arduino Kit

Order Code:

73-4534

Brand: Velleman MPN: KA07 EAN-13: 5410329593117

Discontinued


The KA07 Real Time Clock (RTC) from Velleman adds a RTC functionality to Arduino projects, removing clock requirements from the microcontroller and ensuring the accurate and easy counting of seconds, minutes, hours, date of month, day of the week, year and leap-year. Additional features of this easy to assemble kit include high accuracy, low power consumption and backup battery holder.


  • Requires 1x Arduino UNO (not included)
  • Stackable design - can be used with other shields
  • Based on Maxim-Dallas DS1307 IC
  • Selectable 12 or 24h system
  • AM/PM indication
  • Large user community
  • I²C interface
  • Dimensions: 68 x 53mm

Please note: This is a self-assembly kit and requires soldering.


The KA07 library, modified to manage the frequency of the flashing LED on the shield, driven from the SQW is available here: KA07 library


Type RTC interface

Trustpilot