Block VCM 5,0/1/9 - PCB Mount Transformer 5VA 9V 555mA

Order Code:

51-5623

Brand: Block MPN: VCM 5,0/1/9 EAN-13: 4016138538212

Discontinued


The Block VCM PCB Mount Transformer 5VA 9V 555mA is ideal for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. Suitable for creating SELV and PELV circuits because of the limit on the output voltage.

Designed with excellent size to power ratio with mounting tabs on side of housing, this high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

Safety isolating transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 part 2-6. Power transformer to IEC 61558-2-1, DIN EN 61558-2-1, VDE 0570 part 2-1 (without VDE-Approval)


  • 230V to 9V
  • Minimum size at high output
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
  • Vacuum casting resin rugged stain (self-extinguishing, UL 94 V-O listings)

For more technical data on Block's VCM 5,0/1/9 PCB transformer, please see its datasheet under 'downloadable documents'.
Primary Voltages 230V
Secondary Voltages 9V
Power Rating 5VA

Trustpilot