Varta CR2NP 3V 1400mAh Lithium Battery Cell Tagged

Order Code:

57-8418

Brand: Varta
  • Country of Origin:
  • View All

Discontinued


Slimline battery with a -55 to +75 °C temperature range.
  • Battery & PSU technology: Lithium
  • Battery size: CR2NP, Tagged
  • Capacity (mAh, Ah): 1400 mAh
  • Dimensions, height: 60mm
  • Dimensions, Ø: 11.6mm
  • Temperature range: -55 to +75 °C
  • Voltage: 3V

Not rechargeable.

Trustpilot