Christmas Opening Hours and Delivery Dates here

Varta Alkaline Size D 1.5V High Energy Battery Pack of 2

Order Code:

57-6346

Brand: Varta MPN: 4920121412 EAN-13: 4008496559237
  • Country of Origin:
  • View All

Discontinued


The power dwarfs of Varta for use in power-intensive devices such as toys, audio devices, electronic games, etc.
  • Alternative battery types: LR20, D, AM1, XL, MN1300, 813, E95, LR20N, 13A, KD, R20, LR20L, BA3030, U7520, UM1, Torcia
  • Battery & PSU technology: Alkali-manganese
  • Battery size: D
  • Battery type (category): D battery
  • Content: 2 pc(s)
  • Dimensions, height: 61mm
  • Dimensions, Ø: 33mm
  • Voltage: 1.5V

You may also like


Trustpilot