Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Varta 891101401 Battery Tester Digital LCD 1.2V-9V

Order Code:  

57-6089

  Copy to clipboard
Brand: Varta  Copy to clipboard MPN: 891101401  Copy to clipboard EAN-13: 4008496680641
  • Country of Origin:
 Report an error

Discontinued

Practical and user-friendly battery tester with large LCD display. Complete with power switch.


  • Dimensions, length: 88mm
  • Dimensions, width: 43mm
  • Weight: 41g
Battery Type Various
Nominal Voltage 1.2 to 9V
Display LCD

Reviews


Be the first to submit a review