Easter Opening Hours and Delivery Dates here

Varta 6127101401 CR1/2AA Lithium Battery 3V for Medical Devices Remotes

Order Code:

08-0947

Brand: Varta MPN: 6127101401 EAN-13: 4008496987696
Qty Unit Price (Inc VAT)
2+ £4.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 08/04/2026

Varta manufactures the CR1/2AA 3 Volt lithium battery, known for its non-standard cylindrical shape. This battery is ideal for use in custom or special purpose electronic devices. Its reliable power makes it suitable for high-performance applications.
Type CR1/2AA
Capacity 670mAh
Chemistry Lithium
Dimensions (H x W x D) 14.75 x 25.2mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 14.75mm
Height 25.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot