Christmas Opening Hours and Delivery Dates here

Varta 56816101404 Recycled AA Batteries 2000mAh NiMH 1.2V 4pcs

Order Code:

08-0868

Brand: Varta MPN: 56816101404 EAN-13: 4008496931583
Qty Unit Price (Inc VAT)
1+ £11.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
391 available to back orderBack-order availability date - 01/02/2026

Varta offers a pack of four rechargeable AA batteries with a capacity of 2000 mAh and a voltage of 1.2 V, utilising NiMH technology. These batteries are suitable for high-drain devices and frequent-use electronics, providing reliable power and long-lasting performance. Ideal for cameras, remote controls, and other household gadgets, these batteries help reduce waste through rechargeability and recycling.
Battery Size AA
Capacity 2000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute RECH.AC.RECYC.AA2100mAh BLI4
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot