Easter Opening Hours and Delivery Dates here

Varta 56813101404 Recycled AAA Rechargeable Batteries 800mAh NiMH 4pc

Order Code:

08-0866

Brand: Varta MPN: 56813101404 EAN-13: 4008496931545
Qty Unit Price (Inc VAT)
1+ £13.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
437 available to back orderBack-order availability date - 19/04/2026

Varta manufactures AAA rechargeable batteries with a capacity of 800 mAh and a voltage of 1.2 V. These low self-discharge (LSD) batteries are ready to use and suitable for devices requiring high energy consumption. Typical applications include remote controls, torches, and small electronic devices.
Battery Size AAA
Capacity 800mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 10.5mm
Dim (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Misc Attribute RECH.AC.RECYC.AAA800mAh BLI4
Rechargeable Yes
Type AAA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot