Christmas Opening Hours and Delivery Dates here

Varta 56786101404 NiMH AA 1.2V 2400mAh Rechargeable Battery Pack of 4

Order Code:

57-8132

Brand: Varta MPN: 56786101404 EAN-13: 4008496772117
  • Country of Origin:
  • View All

Discontinued


Specially developed battery to meet the demands of toy applications. High capacity and long-lasting fun for an energy-hungry toys. Ready-to-use technology enables low self-discharge, high durability and long service life. With warning symbol for children, as well as improved identification of the positive and negative wires.
  • Alternative battery types: HR6, HR06, CEF80, RB104358, LR06, AA, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, Mignon,V1500PX
  • Battery & PSU technology: NiMH
  • Battery size: AA
  • Battery type (category): AA battery (rechargeable)
  • Capacity (mAh, Ah): 2400 mAh
  • Content: 4 pc(s)
  • Dimensions, height: 50.5mm
  • Dimensions, Ø: 14.3mm
  • Rechargeable: Yes
  • Type (manufacturer type): Toy Akku
  • Voltage: 1.2V

Trustpilot