Christmas Opening Hours and Delivery Dates here
Varta 56746101404 RECH.AC.Power AA Rechargeable Batteries 1350mAh 4-Pack

Image Representative of Range

Varta 56746101404 RECH.AC.Power AA Rechargeable Batteries 1350mAh 4-Pack

Order Code:

13-3456

Brand: Varta MPN: 56746101404 EAN-13: 4008496884346
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 04/02/2026

Varta's AA rechargeable battery offers a capacity of 1350 mAh and a voltage of 1.2 V. As a nickel-metal hydride (NiMH) battery, it is ideal for devices requiring frequent recharging, such as cameras and remote controls. The package includes four pieces, providing a reliable power solution for a variety of household electronics.
Battery Size AA
Capacity 1350mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 14.3mm
Dim (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Misc Attribute RECH.AC.Power AA1350mAh Bli4
Rechargeable Yes
Type AA battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot