Christmas Opening Hours and Delivery Dates here

Varta 55615703012 Mempac Rechargeable Button Cell NiMH 150mAh 3.6V

Order Code:

08-0854

Brand: Varta MPN: 55615703012 EAN-13: 4042883079984
Qty Unit Price (Inc VAT)
1+ £16.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
77 available to back orderBack-order availability date - 30/01/2026

Varta manufactures the Mempac 3/V150H, a rechargeable button cell with a capacity of 150 mAh and a voltage of 3.6 V. This compact and efficient battery is ideal for use in portable electronic devices and memory backup systems. The Varta 55615703012 is a reliable choice when compact power storage is necessary.
Battery Size Mempec
Capacity 150mAh
Chemistry NiMH
Voltage 3.6V
Connector Contact retainers
Dim (L x W x H) 40 x 22 x 16 mm
Height 16mm
Length 40mm
Rechargeable Yes
Type Button cell (rechargeable)
Width 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot