Christmas Opening Hours and Delivery Dates here

Varta 55615604059 NiMH 150H 4.8V 150mAh Rechargeable Button Cell + Solder Pins

Order Code:

57-8346

Brand: Varta MPN: 55615604059 EAN-13: 4016138277814
  • Country of Origin:
  • View All

Discontinued


With plastic jacket and soldering pins as conductors for PCB mounting (data backup)
  • Battery & PSU technology: NiMH
  • Battery size: 150H
  • Battery type (category): Button cell (rechargeable)
  • Capacity (mAh, Ah): 150 mAh
  • Connector (batteries): Contact retainers
  • Dimensions, height: 20.5mm
  • Dimensions, length: 26.6mm
  • Dimensions, width: 14.6mm
  • Rechargeable: Yes
  • Voltage: 4.8V

Trustpilot