Easter Opening Hours and Delivery Dates here

Varta 55608303059 3/V80H Nickel Hydride Batteries (Rechargeable) 3.6V 70mAh

Order Code:

18-1570

Brand: Varta MPN: 55608303059 3/V80H

Discontinued


Buy Nickel Hydride Batteries (Rechargeable) 3.6V 70mAh from Varta.

Incorporating the following features: mempac flat rechargeable NiMH battery, 80mAh capacity, 3.6V nominal voltage, 7mA charging current, 16hrs charging time, solder tag terminal, 0°C to +65°C operating temperature, 11mm long, 16mm wide, 16mm high, 15g weight, 3 cell, miniature PCB mounting battery employing Varta's advanced nickel metal hydride (NiMH) technology, contains 0% cadmium, 0% lead, and 0% mercury, suitable drop in replacements for nickel cadmium cells, suitable drop in replacements for nickel cadmium cells, these batteries are designed for memory backup (MBU) and support to RTC (real time clock) in various electronic applications, Ni-MHZ button cell batteries in the charged state are suitable for wave soldering, typical applications are PCs, notebooks, VCR, car stereo, etc.


Questions

*Question functionality currently disabled
Tuesday, September 1, 2015 | Question by: Rapid Customer | Product code: 18-1570
Q. I am trying to replace battery in Baldwin RP100 Pianovelle. keyboard. The one that is in it I don't believe is a rechargeable. Can I replace it with a replaceable battery? All the numbers seem to be the same on the battery that is in it
A. Hi Marilyn, thank you for your question. You would need to know the voltage of the battery. As long as the voltage and polarity are correct then it should work. Ideally you need to find out if its rechargeable.

Trustpilot