Easter Opening Hours and Delivery Dates here

Varta 430101111 Zinc Carbon 4R25 6V 7.5Ah Battery

Order Code:

57-8696

Brand: Varta MPN: 430101111 EAN-13: 4008496171385
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/04/2026

Compact, powerful battery for continuous operation. Main use in backup devices, such as alarm systems, continuous light lamps, pasture fences or flashing lights. For the preferred use for illumination when camping, fishing, agriculture and construction sites.
  • Alternative battery types: 4R25C, 430, GP908X
  • Battery & PSU technology: Zinc carbon
  • Battery size: 4R25
  • Capacity (mAh, Ah): 7.5 Ah
  • Dimensions, depth: 67mm
  • Dimensions, height: 115mm
  • Dimensions, width: 67mm
  • Type (manufacturer type): BATT. 4R25X
  • Voltage: 6V
  • Weight: 560 g
Type 4R25
Capacity 7500mAh
Chemistry Zinc Carbon
Dimensions (H x W x D) 66 x 110 x 66mm
Pack Size 1
Terminal Type Standard
Voltage 6V
Height 115mm
Length 67mm
Width 67mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot